The 59202-G36-10-100LF is a 20-contact HDR board stacker with a 2-row configuration and a surface mount package. It features a terminal pitch of 2mm and a height of 15.5mm. The board stacker is designed for surface mount termination and has a straight body orientation. It is suitable for use in a variety of applications requiring a high-density interconnect solution.
Amphenol 59202-G36-10-100LF technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Height | 15.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 59202-G36-10-100LF to view detailed technical specifications.
No datasheet is available for this part.