This 20-contact shrouded header features gold contact plating and a 2mm pitch. It is available in a 100-pack quantity and is suitable for surface mount applications. The header is part of the Minitek series and is not radiation hardened. It is packaged in bulk and can be solder terminated.
Amphenol 59202-G36-10-120 technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Series | Minitek |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 59202-G36-10-120 to view detailed technical specifications.
No datasheet is available for this part.