The 59202-G36-11-074LF is a 22-position, 2-row surface mount rectangular connector from Amphenol. It features a black color and a length of 0.61inch. The connector is designed for surface mount applications and has a pitch of 0.079inch and a row spacing of 0.079inch. It is available in a bulk packaging with 600 pieces per package. The Minitek MezzSelect Basics+ series connector is suitable for general applications.
Amphenol 59202-G36-11-074LF technical specifications.
| Color | Black |
| Length | 0.61inch |
| Mount | Surface Mount |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Row Spacing | 0.079inch |
| Series | Minitek™ MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 59202-G36-11-074LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.