The 59202-G38-20A135LF is a 40-position 2-row shrouded surface mount header from Amphenol. It features a black color, 0.685-inch length, and 0.079-inch pitch. This header is designed for surface mount applications and is available in a 100-pack tape and reel packaging. It has 40 contacts and positions, and is part of the Minitek MezzSelect Basics+ series with solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 59202-G38-20A135LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 59202-G38-20A135LF technical specifications.
| Color | Black |
| Length | 0.685inch |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 59202-G38-20A135LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.