
This 14-position surface mount board stacker connector features a straight body orientation and a terminal pitch of 2mm. It is designed for surface mount applications and has a maximum operating temperature range of -55 to 125°C. The connector has a termination method of solder and a maximum current rating of 2 amps per contact.
Amphenol 59202-T32-07A085LF technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 14 |
| Product Depth (mm) | 4 |
| Product Height (mm) | 12.4 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 14 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2/ContactA |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 59202-T32-07A085LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.