
This 12-contact shrouded header features gold-plated contacts and a 2mm pitch. It is available in a 2-row configuration and packaged in bulk quantities of 1500. The header is designed for surface mount applications and is not radiation hardened.
Sign in to ask questions about the Amphenol 59202-T36-06-110LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 59202-T36-06-110LF technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Series | Minitek |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 59202-T36-06-110LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.