Conn Board Stacker HDR 50 POS 2mm Solder ST SMD Bag
Checking distributor stock and pricing after the page loads.
Amphenol 59202-T40-25-150LF technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Height | 19.4mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.