
This 10-position, 2-row rectangular connector features 10 gold-plated contacts and a through-hole mount. It is available in a package quantity of 300 pieces, packaged in tape and reel. The connector has a pitch of 0.079inch and a row spacing of 0.079inch, with a tail length of 0.079inch. It is RoHS compliant and suitable for use in general applications.
Sign in to ask questions about the Amphenol 59362-T3005A067LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 59362-T3005A067LF technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Length | 0.531inch |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Tail Length | 0.079inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 59362-T3005A067LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
