
This 24-position, 2-row rectangular connector features gold contact plating and a through hole mount. It has a pitch of 0.079inch and is available in quantities of 300. The connector is RoHS compliant and has a tail length of 0.079inch. It is part of the Minitek MezzSelect Basics+ series from Amphenol.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Length | 0.531inch |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Tail Length | 0.079inch |
| Termination | Solder |
| RoHS | Compliant |