
Right-angle, surface-mount FFC/FPC connector with 6 positions and 6 contacts on a 0.5mm pitch. Features bottom contact location, gold-plated copper alloy contacts, and a thermoplastic/glass actuator. Rated for 50V and 400mA, operating between -55°C and 85°C. This RoHS compliant component is supplied in tape and reel packaging.
Amphenol 59453-061110EDHLF technical specifications.
| Actuator Material | Glass, Thermoplastic |
| Contact Location | Bottom |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SFVL |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 59453-061110EDHLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
