This 6-position right angle header features a glass and thermoplastic actuator material with copper alloy contacts plated with gold. It has a current rating of 400mA and a voltage rating of 50V, with an operating temperature range of -55°C to 85°C. The header is designed for surface mount applications and is compliant with RoHS regulations.
Sign in to ask questions about the Amphenol 59453-062110EDHLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 59453-062110EDHLF technical specifications.
| Actuator Material | Glass, Thermoplastic |
| Contact Location | Top |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SFVL |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 59453-062110EDHLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.