This 7-position FFC/FPC connector features a glass and thermoplastic actuator material, copper alloy contacts with gold plating, and a surface mount termination. It has a current rating of 400mA and a voltage rating of 50V. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It operates over a temperature range of -55°C to 85°C and is available in a tape and reel packaging with 5000 pieces per package.
Amphenol 59453-071110ECHLF technical specifications.
| Actuator Material | Glass, Thermoplastic |
| Contact Location | Bottom |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 7 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | SFVL |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 59453-071110ECHLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.