This 8-position surface mount FFC/FPC connector features a thermoplastic body with a copper alloy contact and gold plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The connector is rated for a maximum current of 400mA and a maximum voltage of 50V AC. It is RoHS compliant and has a flammability rating of UL94 V-0. The connector is available in a package quantity of 5000 units, packaged on a tape and reel.
Amphenol 59453-081110ECHLF technical specifications.
| Actuator Material | Glass, Thermoplastic |
| Contact Location | Bottom |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Depth | 3.6mm |
| Flammability Rating | UL94 V-0 |
| Length | 5.5mm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | SFVL |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 59453-081110ECHLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
