This 9-position surface mount header has a current rating of 400mA and a voltage rating of 50V. It is made from glass and thermoplastic materials and features copper alloy contacts with gold plating. The header is RoHS compliant and has a flammability rating of UL94 V-0. It operates over a temperature range of -55°C to 85°C and is available in quantities of 5000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 59453-091110ECHLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Glass, Thermoplastic |
| Contact Location | Bottom |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 9 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | SFVL |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 59453-091110ECHLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.