
This 1m fiber optic cable assembly features duplex connectivity with SC connectors on both ends, offering an insertion loss of 0.5dB. It is designed for use in cable form, with a diameter of 1.6mm and a fiber optic cable type. The assembly is packaged in bulk with 96 units per package, and is not radiation hardened. It is suitable for use in a variety of applications, including those requiring high-speed data transfer.
Sign in to ask questions about the Amphenol 59807-M001LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 59807-M001LF technical specifications.
| Connector Type A | SC |
| Connector Type B | SC |
| Insertion Loss | 0.5dB |
| Length | 1m |
| Mode | Singlemode |
| Mount | Cable |
| Package Quantity | 96 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Simplex/Duplex | Duplex |
| Wire/Cable Diameter | 1.6mm |
| Wire/Cable Type | Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 59807-M001LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.