
This 1m singlemode fiber optic cable assembly features a simplex LC to SC connector configuration with an insertion loss of 0.3dB. It is designed for cable mounting and is available in bulk packaging with 96 units per package. The cable has a diameter of 0.9mm and is made of fiber optic material. It is not radiation hardened and is suitable for general use.
Sign in to ask questions about the Amphenol 59817-M001LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 59817-M001LF technical specifications.
| Connector Type A | LC |
| Connector Type B | SC |
| Insertion Loss | 0.3dB |
| Length | 1m |
| Mode | Singlemode |
| Mount | Cable |
| Package Quantity | 96 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 0.9mm |
| Wire/Cable Type | Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 59817-M001LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.