
This SC singlemode fiber optic cable has an insertion loss of 0.5dB and a length of 1m. It is designed for simplex applications and has a wire/cable diameter of 0.9mm. The cable is packaged in bulk and has a package quantity of 1.
Sign in to ask questions about the Amphenol 59819-M001LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 59819-M001LF technical specifications.
| Connector Type A | SC |
| Insertion Loss | 0.5dB |
| Length | 1m |
| Mode | Singlemode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 59819-M001LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.