Cable Assembly Fiber Optic 5m MT-RJ to MT-RJ F-F
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 59834-M005LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | MT-RJ |
| Connector Type B | MT-RJ |
| Insertion Loss | 0.5dB |
| Length | 5m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Simplex/Duplex | Duplex |
| Wire/Cable Diameter | 1.6mm |
| Wire/Cable Type | Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 59834-M005LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.