Fiber Optic Cable Assemblies MTRJ-MTRJ MLT MD62.5 DUPLEX 1.6mm 1 METER
Amphenol 59834M001 technical specifications.
| Connector Type A | MT-RJ |
| Connector Type B | MT-RJ |
| Insertion Loss | 0.5dB |
| Length | 1m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 96 |
| Simplex/Duplex | Duplex |
| Wire/Cable Diameter | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 59834M001 to view detailed technical specifications.
No datasheet is available for this part.