Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
AMPHENOL
60012941
Datasheet
Amphenol
(FCi)
60012941
Transferred
Wire Terminal, 2.5mm2,
Connectors & Interconnects
Terminals & Terminal Blocks
Connectors & Interconnects
Terminals & Terminal Blocks
Wire Terminal, 2.5mm2,
Mounting
Cable
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Contact Plating
Tin
Gender
Female
Mount
Cable
Radiation Hardening
No
RoHS Compliant
No
Termination
Crimp
Compliance
RoHS
Not CompliantNo
Browse
Manufacturers
API
BOM
Account