This 22mm 2-row straight female connector features a black housing and 5mm pitch. It is packaged in a box and has a depth and length of 22mm. The connector is not RoHS compliant.
Amphenol 60211501 technical specifications.
| Depth | 22mm |
| Gender | Female |
| Housing Color | Black |
| Length | 22mm |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 5mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 60211501 to view detailed technical specifications.
No datasheet is available for this part.