The 602GB00E12-10PC connector features a 12mm shell size, made of aluminium, with a cadmium and chromate plating. It has 10 positions and 10 contacts, with a straight orientation and crimp termination. The contacts are made of copper alloy with a gold plating. This connector is not RoHS compliant and is not radiation hardened, and is manufactured to the MIL-DTL-26482 military standard.
Checking distributor stock and pricing after the page loads.
Amphenol 602GB00E12-10PC technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Flanges |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 602GB 26482 II |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.