Circular MIL Spec Connector 7P PIN RECEPT SZ 10 SEALED SQUARE FLANGE
Checking distributor stock and pricing after the page loads.
Amphenol 602GB02A1007PE416 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 7 |
| Plating | Electroless Nickel |
| Series | 602GB 26482 II |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Crimp |
| RoHS | Not Compliant |