The 602GB02A2461SC219 is a 61-position female circular connector with a 24mm shell size, manufactured by Amphenol. It features a copper alloy contact material with gold plating and a cadmium, chromate plating on the shell. The connector is designed for use in applications where a high level of reliability and durability is required, and is suitable for use in environments where radiation hardening is not necessary. The connector is packaged in a bag and is available for use in a variety of applications, including military and aerospace systems.
Amphenol 602GB02A2461SC219 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Flanges |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Series | 602GB 26482 II |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 602GB02A2461SC219 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.