The 602GB06E1832SB connector features 32 female contacts with copper alloy construction and gold plating, mounted on an 18mm aluminum shell with cadmium and chromate plating. It is designed for use in applications where a high-reliability connection is required, and is compliant with the MIL-DTL-26482 military standard. The connector is packaged in a bag and is suitable for use in a variety of environments, including those with limited radiation exposure. The 602GB06E1832SB is part of the 602GB 26482 II series, which offers a range of connectors for general-purpose applications.
Amphenol 602GB06E1832SB technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Series | 602GB 26482 II |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 602GB06E1832SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.