Circular MIL Spec Connector SQ FLANGE RECEPTACLE 7P SKT SHELL SZ 10
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 602GB50021007SE586 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 602GB50021007SE586 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 7 |
| Plating | Cadmium, Chromate |
| Series | 602GB 26482 II |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 602GB50021007SE586 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.