
Fine pitch receptacle connector with 40 positions and 2 rows, featuring a 0.8mm pitch and 2.4mm row spacing. This straight, top-entry, surface mount component offers a 4.7mm stack height and 8mm mated stacking height. Constructed with copper alloy contacts and gold plating, it supports a 500mA current rating and 100V voltage rating. Operating within a -40°C to 85°C temperature range, it is UL94 V-0 flammability rated and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 61082-041402LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 61082-041402LF technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Mated Stacking Heights | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.4mm |
| Series | BergStak |
| Stack Height | 4.7mm |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61082-041402LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
