Amphenol 61082-042002 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 500mA |
| Depth | 6.8mm |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 21.8mm |
| Mated Stacking Heights | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Series | BergStak®, MezzSelect™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 61082-042002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.