
This connector features 40 copper contacts with gold plating, a 0.8mm pitch, and a surface mount orientation. It has a maximum operating temperature range of -40°C to 85°C and a maximum voltage rating of 100V. The connector is available in a tape and reel packaging with 500 pieces per package. It is not RoHS compliant and has a mated stacking height of 12mm.
Amphenol 61082-042102 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.8mm |
| Lead Free | Contains Lead |
| Length | 21.8mm |
| Mated Stacking Heights | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Series | BergStak®, MezzSelect™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 61082-042102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.