
40-position, 2-row female shrouded header for board-to-board applications. Features a 0.8mm pitch, straight, top-entry orientation, and surface mount termination with solder contacts. Offers a 500mA current rating, 100V AC max voltage rating, and operates within a -40°C to 85°C temperature range. Contact material is copper with gold plating, and the component is lead-free and RoHS compliant.
Amphenol 61082-042400LF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 6.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Mated Stacking Heights | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BergStak®, MezzSelect™ |
| Stack Height | 7.7mm |
| Termination | Solder |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61082-042400LF to view detailed technical specifications.
No datasheet is available for this part.