
This 40-position 2-row surface mount connector features a 0.8mm pitch and is rated for a maximum operating temperature of 85°C and a maximum voltage rating of 100V AC. The connector is constructed with copper contacts and features a gold plating. It is available in a rail/tube packaging configuration with 22 pieces per package. The connector is not RoHS compliant and contains lead, making it a non-lead-free component.
Amphenol 61082-043020 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.8mm |
| Lead Free | Contains Lead |
| Length | 21.8mm |
| Mated Stacking Heights | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Series | BergStak®, MezzSelect™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 61082-043020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
