
This 40-position 2-row shrouded surface mount header features a 0.8mm pitch and a maximum operating voltage of 100V. It has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The header is made with copper contact material and has a gold plating. It is lead-free and RoHS compliant, and is packaged in a rail/tube with 550 pieces per package.
Amphenol 61082-043409LF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.8mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Mated Stacking Heights | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 550 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | BergStak®, MezzSelect™ |
| Termination | Solder |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61082-043409LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.