
60-position, 2-row fine pitch connector receptacle with 0.8mm pitch. Features gold-plated copper contacts, 500mA current rating, and 100V voltage rating. Designed for surface mount termination with straight, top entry orientation. Operates within a temperature range of -40°C to 85°C and boasts a UL94 V-0 flammability rating. Mated stacking height is 8mm.
Amphenol 61082-061400LF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 29.8mm |
| Mated Stacking Heights | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | BergStak®, MezzSelect™ |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61082-061400LF to view detailed technical specifications.
No datasheet is available for this part.