The 61082-062002 connector features 60 female contacts with a copper material and gold, tin, lead plating. It has a current rating of 500mA and a maximum operating temperature of 85°C. The connector is designed for surface mount applications and has a pitch of 0.8mm. It is available in a tape and reel packaging with 500 pieces per package.
Sign in to ask questions about the Amphenol 61082-062002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 61082-062002 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 500mA |
| Depth | 6.8mm |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 29.8mm |
| Mated Stacking Heights | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Series | BergStak®, MezzSelect™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 61082-062002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.