This 60-position, 2-row female surface mount connector has a current rating of 500mA and a maximum operating voltage of 100V. It is designed for use in applications with operating temperatures between -40°C and 85°C. The connector features copper contacts with gold, tin, and lead plating and is available in packaging quantities of 16. It is not RoHS compliant and has a termination of solder.
Sign in to ask questions about the Amphenol 61082-062009 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 61082-062009 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 500mA |
| Depth | 6.8mm |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 29.8mm |
| Mated Stacking Heights | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Series | BergStak®, MezzSelect™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 61082-062009 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.