This 60-position 2-row surface mount connector features a 0.8mm pitch and a maximum operating temperature of 85°C. It has a length of 29.8mm and a depth of 6.8mm, with a mated stacking height of 12mm. The connector is designed for surface mount applications and has a termination of solder. It is available in a rail/tube packaging format with 16 pieces per package.
Sign in to ask questions about the Amphenol 61082-062120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 61082-062120 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.8mm |
| Lead Free | Contains Lead |
| Length | 29.8mm |
| Mated Stacking Heights | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Series | BergStak®, MezzSelect™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 61082-062120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.