This fine pitch connector features 60 contacts and a straight body orientation. It is designed for surface mount applications and has a terminal pitch of 0.8mm. The connector has a maximum current rating of 0.8A per contact and a maximum voltage rating of 100VAC. Operating temperatures range from -40 to 125°C.
Sign in to ask questions about the Amphenol 61082-062502LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 61082-062502LF technical specifications.
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 29.8 |
| Product Depth (mm) | 6.8 |
| Product Height (mm) | 7.7 |
| Type | Fine Pitch Connector |
| Gender | RCP |
| Number of Contacts | 60 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 0.8/ContactA |
| Max Voltage Rating | 100VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 61082-062502LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.