The 61082-064402LF is a fine pitch connector with 60 contacts, a terminal pitch of 0.8mm, and a shrouded design. It features a solder termination method and can operate between -40°C and 125°C. This RCP header is designed for surface mount applications and has a maximum current rating of 0.8A per contact and a maximum voltage rating of 100VAC.
Amphenol 61082-064402LF technical specifications.
| Type | Fine Pitch Connector |
| Gender | RCP |
| Number of Contacts | 60 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.8/ContactA |
| Max Voltage Rating | 100VAC |
| Height | 15.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.