This 80-position female surface mount header features copper contacts with gold plating and a maximum operating temperature of 85°C. It has a current rating of 500mA and a maximum voltage rating of 100V. The header is designed for surface mount applications and is available in a package quantity of 300. It is not RoHS compliant and has a stack height of 11.7mm.
Amphenol 61082-083002 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 6.8mm |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 37.8mm |
| Mated Stacking Heights | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Series | BergStak®, MezzSelect™ |
| Stack Height | 11.7mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 61082-083002 to view detailed technical specifications.
No datasheet is available for this part.