100-position, 2-row fine pitch connector receptacle with 0.8mm pitch. Features copper alloy contacts with gold plating, straight orientation, and SMD/SMT termination for surface mounting. Designed for a maximum operating temperature of 85°C and a voltage rating of 100V AC. Offers a mated stacking height of 8mm and a row spacing of 4.4mm. This lead-free component is RoHS compliant and packaged on tape and reel.
Amphenol 61082-101402LF technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 45.8mm |
| Mated Stacking Heights | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 4.4mm |
| Series | BergStak |
| Termination | SMD/SMT |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.