
100-position, 2-row fine pitch receptacle connector with 0.8mm pitch. Features gold-plated copper contacts, 500mA current rating, and 100V AC max voltage. Designed for surface mount (SMD/SMT) termination with straight orientation and a 7.7mm stack height. Operates within a -40°C to 85°C temperature range and meets UL94 V-0 flammability rating. Packaged on tape and reel for efficient assembly.
Sign in to ask questions about the Amphenol 61082-102402LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 61082-102402LF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 6.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 45.8mm |
| Mated Stacking Heights | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 4.4mm |
| Series | BergStak |
| Stack Height | 7.7mm |
| Termination | SMD/SMT |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61082-102402LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
