
This 100-position 2-row surface mount header features 100 copper contacts with gold plating, suitable for operating temperatures between -40°C and 85°C. The header has a maximum voltage rating of 100V AC and is compliant with RoHS regulations. It is available in a package quantity of 400, packaged on a tape and reel. The header has a straight orientation and a mated stacking height of 12mm.
Amphenol 61082-102602LF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.8mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 45.8mm |
| Mated Stacking Heights | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | BergStak®, MezzSelect™ |
| Termination | Solder |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61082-102602LF to view detailed technical specifications.
No datasheet is available for this part.