
This 100-position 2-row surface mount connector features copper contacts with gold plating and is rated for a maximum operating temperature of 85°C and a maximum voltage rating of 100V AC. It has a pitch of 0.8mm and is available in a tape and reel packaging with 300 units per package. The connector is not RoHS compliant and contains lead. It is designed for use in general applications and is part of the BergStak and MezzSelect series.
Amphenol 61082-103122 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.8mm |
| Lead Free | Contains Lead |
| Length | 45.8mm |
| Mated Stacking Heights | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Series | BergStak®, MezzSelect™ |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.