
This 120-position 2-row shrouded surface mount header features a contact material of copper with gold plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The header is rated for a maximum voltage of 100V and is compliant with RoHS regulations. It is available in a package quantity of 800 units, packaged in tape and reel. The header has a pitch of 0.8mm and a mated stacking height of 8mm.
Sign in to ask questions about the Amphenol 61082-121502LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 61082-121502LF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6mm |
| Length | 53.8mm |
| Mated Stacking Heights | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | BergStak®, MezzSelect™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61082-121502LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
