
This 120-position, 2-row shrouded surface mount header features a 0.8mm pitch and is available in quantities of 800 per reel. The header is constructed with copper contacts that are gold plated for reliable connections. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The header is designed for use in applications where a high number of connections are required, such as in industrial control systems and medical devices.
Amphenol 61082-121602LF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6mm |
| Lead Free | Lead Free |
| Length | 53.8mm |
| Mated Stacking Heights | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | BergStak®, MezzSelect™ |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.