Sign in to ask questions about the Amphenol 61082-122502LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 61082-122502LF technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 120 |
| Number of Rows | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BergStak |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61082-122502LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.