
This surface mount connector features 140 contacts in a 2-row configuration with a 0.8mm pitch. It is designed for lead-free applications and has a maximum operating temperature range of -40°C to 85°C. The connector is rated for a maximum voltage of 100V and is available in packaging quantities of 7. It is compliant with RoHS regulations and is part of the BergStak and MezzSelect series.
Sign in to ask questions about the Amphenol 61082-141600LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 61082-141600LF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6mm |
| Lead Free | Lead Free |
| Length | 61.8mm |
| Mated Stacking Heights | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 140 |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | BergStak®, MezzSelect™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61082-141600LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.