
This surface mount connector features 140 contacts in a 2-row configuration, with a maximum operating temperature range of -40°C to 85°C and a maximum voltage rating of 100V. The connector is lead free and compliant with RoHS standards. It has a contact material of copper and a gold plating, with a termination of solder. The connector is available in a tape and reel packaging with 700 pieces per package.
Amphenol 61082-141602LF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 61.8mm |
| Mated Stacking Heights | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 140 |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | BergStak®, MezzSelect™ |
| Termination | Solder |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61082-141602LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.