
This 140-position 2-row surface mount connector features a 0.8mm pitch and a maximum operating temperature range of -40°C to 85°C. It has a maximum voltage rating of 100V and is RoHS compliant. The connector is packaged in tape and reel quantities of 400 and is suitable for use in a variety of applications.
Amphenol 61082-142622LF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.8mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 61.8mm |
| Mated Stacking Heights | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 140 |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | BergStak®, MezzSelect™ |
| Termination | Solder |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61082-142622LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.