
Fine pitch connector, female, straight orientation, surface mount with solder termination. Features 140 positions across 2 rows, 0.8mm pitch, and a 500mA current rating. Constructed with copper alloy contacts and gold plating, it operates within a -40°C to 85°C temperature range and supports a 100V voltage rating. Mated stacking height is 16mm, with a depth of 6.8mm and length of 61.8mm. Packaged in tape and reel for 300 units.
Sign in to ask questions about the Amphenol 61082-143102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 61082-143102 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 6.8mm |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 61.8mm |
| Mated Stacking Heights | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 140 |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Series | BergStak®, MezzSelect™ |
| Termination | Solder |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 61082-143102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
